Manufacturer Part #
ER3JL-TP
Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Micro Commercial Components ER3JL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components ER3JL-TP - Technical Attributes
Attributes Table
| Configuration: | Single |
| Average Rectified Current-Max: | 3A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 50ns |
| Diode Capacitance-Max: | 48pF |
| Average Forward Current-Max: | 3A |
| Peak Current-Max: | 120A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,886
USA:
2,886
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount