Manufacturer Part #
ATSAME70J20B-ANT
ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP64,TR
Microchip ATSAME70J20B-ANT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Implement top marking changes for ATSAME70J20B-AN and ATSAME70J20B-ANT catalog part numbers (CPN) available in 64L (10x10x1.4mm) LQFP package.Pre and Post Change Summary: SEE ATTACHEDImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve productivity by implementing top marking changes for ATSAME70J20B-AN and ATSAME70J20B-ANT catalog part numbers (CPN).Change Implementation Status:In ProgressEstimated First Ship Date:August 21, 2023 (date code: 2334)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: SEE ATTACHED
Microchip has released a new Errata for the SAM E70/S70/V70/V71 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: Revision L (06/2022) The following silicon errata were added in this revision: ? USART: 2.19.3 LIN Bit The following errata were updated with new verbiage: ? SDRAMC: 2.14.4 SDRAM SupportReason for Change: To Improve Productivity
Description of Change:The following silicon errata is added in this revision:2.4.4. GMAC Registers Corruption on HSMCI, PMC, XDMAC and USBHS RegistersThe following Silicon Errata were deprecated, and are now marked as Reserved:PMC: 12.2QSPI: 13.2Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 Apr 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATSAME70J20B-ANT - Technical Attributes
Family Name: | ATSAME70 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 384kB |
Speed: | 300MHz |
No of I/O Lines: | 44 |
InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/LINbus |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 5-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount