Manufacturer Part #
STPS60L45CW
STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3
Product Specification Section
STMicroelectronics STPS60L45CW - Product Specification
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
STMicroelectronics STPS60L45CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 60A |
Peak Current-Max: | 600A |
Reverse Voltage-Max [Vrrm]: | 45V |
Reverse Current-Max: | 1.5mA |
Forward Voltage: | 0.73V |
Package Style: | TO-247-3 |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
600
$1.27
1,200+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
TO-247-3