text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-3P-1.25DSA(25)

3 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Hirose Electric DF13-3P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.25
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
89
Multiple Of:
89
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.37
USD
Quantity
Unit Price
89
$0.285
356
$0.275
1,335
$0.27
4,450+
$0.26
Product Variant Information section