text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSA04-41SURKWA-F01

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Ano

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSA04-41SURKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Character Size: 1
Wavelength: 645nm
Average Forward Current-Max: 30mA
Forward Voltage: 1.85V
Operating Temperature: -40°C to +85°C
Power Dissipation: 75mW
Dimension: L  9.1mm x W  15mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
400+
$1.33
Product Variant Information section