Manufacturer Part #
VN5770AKPTR-E
NRND, Quad smart power solid state relay for complete H-bridge configurations
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
STMicroelectronics VN5770AKPTR-E - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC Motor Drivers |
| Load Voltage: | 41V |
| Output Current-Max: | 8.5A |
| Supply Current: | 3A |
| Rated Power Dissipation: | 4W |
| Supply Voltage-Max: | 36V |
| Supply Voltage: | 4.5V to 36V |
| Fall Time: | 2.3s |
| Rise Time: | 3.7µs |
| Turn-off Delay Time: | 0.8µs |
| Turn-on Delay Time: | 2.6µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount