Manufacturer Part #
MCASH32MSB7225KPNA01
CAP,MIDHIGHVOL,1210,100V,X7R,2.2UF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASH32MSB7225KPNA01 - Product Specification
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
TAIYO YUDEN MCASH32MSB7225KPNA01 - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3.5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100MΩ |
Case Size: | 1210 (3225 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.197
4,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount