text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPT5087 TR PBFREE

Transistor GP BJT PNP 50V 50mA 3-Pin SOT-23 T/R - Tape and Reel

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPT5087 TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 500pA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
2,942
Factory Lead Time:
23 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,263.00
USD
Quantity
Unit Price
3,000
$0.0892
6,000
$0.0877
9,000
$0.0868
12,000
$0.0861
15,000+
$0.0842
Product Variant Information section