Manufacturer Part #
25SH-B-05-TR
5 Position 2.5mm Pitch Right Angle Connector Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Adam Tech 25SH-B-05-TR - Product Specification
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
Adam Tech 25SH-B-05-TR - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.50 mm |
| Style/Orientation: | Board to Cable/Wire |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Mating Type: | Friction Lock |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0491
500
$0.048
2,000
$0.0464
5,000
$0.0454
20,000+
$0.043
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole