Manufacturer Part #
CY22050KFZXI
CY22050 Series 7 V 133 MHz Surface Mount Generator Clock - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY22050KFZXI - Product Specification
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
Infineon CY22050KFZXI - Technical Attributes
Attributes Table
| Type: | Generator |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 166.6MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | LVTTL/LVCMOS |
| Output Type: | CMOS |
| Rated Power: | 380mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +125°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
96+
$10.31
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount