Manufacturer Part #
XRP7613IDBTR-F
XRP7613 Series 1.2 A 36 V Step Down High Brightness LED Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear XRP7613IDBTR-F - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 7V to 36V |
| Supply Current: | 0.5mA |
| Output Current per Channel: | 1.2A |
| Switching Frequency-Max: | 350kHz |
| Duty Cycle-Max: | 70% |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount