Manufacturer Part #
1N4744A
1N4744 Series 1 W 15 V 5 uA Axial Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
onsemi 1N4744A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 14Ω |
| Operating Temp Range: | -65°C to +200°C |
| Configuration: | Single |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4744A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.
Features:
- Power Dissipation: 1 W
- Tolerance: 5%
- Max. Zener Impedance: 14 Ω
- Non-Repetitive Peak Reverse Current: 304 mA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
500
$0.0386
1,500
$0.0376
4,000
$0.0368
10,000
$0.036
25,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole