Manufacturer Part #
A8586KLJTR-T-1
WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5 AMP BUCK REG
Product Specification Section
Allegro MicroSystems A8586KLJTR-T-1 - Product Specification
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
Allegro MicroSystems A8586KLJTR-T-1 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.8V to 36V |
Output Current-Max: | 3.5A |
Output Voltage Range: | 0.8V to 30V |
Output Type: | Adjustable |
Switching Frequency-Max: | 4MHz |
Operating Temp Range: | -40°C to +150°C |
No. of Outputs: | 1 |
Quiescent Current: | 30µA |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount