Manufacturer Part #
CS3225X5R226K250NRL
3225 X5R 22uF ±10% 25V
Product Specification Section
Samwha USA CS3225X5R226K250NRL - Product Specification
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
Samwha USA CS3225X5R226K250NRL - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0673
2,000
$0.0661
3,000
$0.0654
5,000
$0.0645
10,000+
$0.0625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount