Manufacturer Part #
NX138BKWF
60V 210A 3.5ohm N-Channel SC-70,SOT-323
Product Specification Section
Nexperia NX138BKWF - Product Specification
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
Nexperia NX138BKWF - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 400mW |
Qg Gate Charge: | 0.7nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 210mA |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 8ns |
Fall Time: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.5V |
Input Capacitance: | 20pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0195
30,000
$0.0191
50,000
$0.0189
200,000
$0.0184
300,000+
$0.0181
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount