Manufacturer Part #
NCP3063BMNTXG
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP3063BMNTXG - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 40V |
| Output Current-Max: | 1.5A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 190kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 73%/85.5% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation: | 9mV/5mV |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC−DC converters. These devices consist of an internal temperature compensated reference,comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step−Down, Step−Up and Voltage−Inverting applications with a minimum number of external components.
Key Features:
- Operation to 40 V Input
- Low Standby Current
- Output Switch Current to 1.5 A
- Output Voltage Adjustable
- Frequency Operation of 150 kHz
- Precision 1.5% Reference
- New Features: Internal Thermal Shutdown with Hysteresis
- New Features: Cycle−by−Cycle Current Limiting
- Pb−Free Packages are Available
Benefits:
- Flexibility to operate over a wide range of applications
- Reduced output capacitance and ability to use SMT inductor
- This feature is provided to prevent catastrophic failures from accidental device overheating
- Improved protection capability over MC34063
- Calculate support components and estimate performance
Applications:
- Step−Down, Step−Up and Inverting supply applications
- High Power LED Lighting
- Battery Chargers
End Products:
- Multi-Function Printers (MPF)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount