text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-50A-12

SD-50 Series 50.4 W Single Output 12 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-50A-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 12V
Input Voltage: 9.2V to 18V
Operating Temp Range: -10°C to +60°C
Efficiency: 72%
Load Regulation (%): 0.3%
Output Current: 0A to 4.2A
Switching Frequency-Max: 83kHz
Ripple & Noise: 120mV
Dimension: L  159mm x W  97mm x H  38mm
Features & Applications

The SD-50 series 50 W single output 12 V DC/DC power supply.

Features:

  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500 VDC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 83 KHz
  • Low cost
  • High reliability
  • 2 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.80
USD
Quantity
Unit Price
1
$33.29
3
$32.77
5
$32.53
10
$32.21
20+
$31.70
Product Variant Information section