Manufacturer Part #
PN2907ABU
PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bulk Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
onsemi PN2907ABU - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 50 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The PN2907ABU is a PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor its available in a TO-92-3 package. Operating and Storage Junction Temperature Ranges from -55 to +150 °C
Features:
- General purpose amplifier
- Required collector currents to 500 mA
- Sourced from Process 63
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Mobile Handsets
- Notebook PC
- ther Audio & Video
- Wireless LAN Card & Broadband Access
- Set Top Boxes
- Home Audio System Components
Pricing Section
Global Stock:
33,966
USA:
33,966
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
400
$0.0461
1,250
$0.0449
3,000
$0.0439
7,500
$0.043
20,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole