Manufacturer Part #
SLR-342MG3F
SLR-342 Series Green Ø3.1 mm 40° Clear 25 mcd 2.1V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
ROHM SLR-342MG3F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 25mcd |
| Viewing Angle: | 40° |
| Wavelength: | 572nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 5.2mm x D 3.8mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-342MG3F is a 3 mm diameter yellowish-green color LED with tinted diffused lens.
Features:
- Viewing angle 2Θ 1/2 : 40°
- High brightness
- High reliability
Applications:
- Automation
- Hand held devices
- Medical equipment
Pricing Section
Global Stock:
422
USA:
422
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.134
300
$0.133
750
$0.13
2,000
$0.128
4,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole