text.skipToContent text.skipToNavigation

Manufacturer Part #

350561-3

Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 350561-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact
Pricing Section
Global Stock:
14,000
USA:
14,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.70
USD
Quantity
Unit Price
7,000
$0.0461
14,000
$0.0453
21,000
$0.0449
28,000
$0.0446
35,000+
$0.0436
Product Variant Information section