Manufacturer Part #
205838-1
CPC Series 2 Free Hanging Plug 8 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 205838-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
06/06/2022 Details and Download
General Product Description: CPC Plug Assemblies Description of Changes TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. Reason for Changes: Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. First Date To Ship (Changed Parts Only): 08-SEP-2021Last Date for Mixed Shipments: (Changed Parts Only): 01-FEB-2023
Part Status:
Active
Active
TE Connectivity 205838-1 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 8 |
Mating Type: | Threaded |
Termination: | Female/Socket Crimp |
Material: | Plastic |
Voltage Rating: | 250V |
Current Rating: | 7.5A |
Shell Size: | 11 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
521
USA:
521
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.07
10
$6.00
30
$5.94
75
$5.90
200+
$5.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag