Manufacturer Part #
2-520932-2
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
TE Connectivity 2-520932-2 - Product Specification
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
TE Connectivity 2-520932-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.110" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-18 |
Features & Applications
The Ultra Fast Plus Series is a 22-18 AWG Straight Fully Insulated Receptacle
The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast Plus
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020], 3.18 x 0.51 [.125 x .020]
- Material = Brass
- Insulation Diameter (mm [in]) = 1.52-3.05 [.060-.120]
- Insulation Support = Insulation Support
- Finish = Tin
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box