Manufacturer Part #
B82144A2475A
LBC Series 4700 uH ±5 % Tolerance 90 mA Axial Large Bobbin Core Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82144A2475A - Product Specification
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
TDK EPCOS B82144A2475A - Technical Attributes
Attributes Table
| Inductance-Nom: | 4700µH |
| Rated Current-Max: | 90mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 20Ω |
| Self Resonance Frequency: | 0.5MHz |
| Dimension: | L 12mm x D 5.2mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.31
3,000
$0.305
4,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole