Manufacturer Part #
B04P-VL
VL Series 4 Position Dual Row 6.2 mm Pitch Through Hole Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
JST B04P-VL - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 6.2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +90°C |
| Voltage Rating: | 600V |
| Current Rating: | 20A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole