Manufacturer Part #
VO615A-3X009T
VO615A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - SMD-4
Product Specification Section
Vishay VO615A-3X009T - Product Specification
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
Vishay VO615A-3X009T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
Directional: | Uni-Directional |
Forward Voltage: | 1.43V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 150mW |
Output Type: | Phototransistor |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0943
3,000
$0.0919
5,000
$0.0907
20,000
$0.0877
30,000+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount