171638-1 in Box by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

171638-1

MATE-N-LOK 20-16 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
TE Connectivity 171638-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Pre-Tin
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 171638-1 is a brass pre-tin plated pin contact rated to 9.5 amps and sized to accommodate 20-16 AWG wire Pin Contact. It is intended for use with Mini Universal MATE-N-LOK connectors.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 2.01 – 3.20 [0.079 – 0.126], 2.40 [0.094]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,639.20
USD
Quantity
Unit Price
1
$0.0785
300
$0.0768
1,250
$0.0741
3,000
$0.0724
12,500+
$0.0683
Product Variant Information section