Manufacturer Part #
1.5SMC33A-E3/57T
1500 W 45.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay 1.5SMC33A-E3/57T - Product Specification
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
Vishay 1.5SMC33A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Clamping Voltage-Max: | 45.7V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 32.8A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 28.2V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 600pF |
Breakdown Voltage-Max: | 34.7V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
850
$0.147
2,550
$0.144
4,250
$0.143
12,750
$0.14
21,250+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount