Manufacturer Part #
PLP5-2-375
Rigid Panel Mount (Front) 5 mm Round Lens Flat Face 0.375 in. Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Press Fit |
||||||||||
| Date Code: | 2523 | ||||||||||
Bivar PLP5-2-375 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Will Affect: This change will affect the product specifications.Description of Change:The drawing has been revised to include:? Tolerances for the light pipe body and ribs. (c.f. drawing)? An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in).Effective Date of Change: February 4, 2025Reason for Change: Discrepancy in datasheet Information.The PCN was updated on February 12, 2025, to remove items not affected by the change
Description of Change:The drawing has been revised to include:? Tolerances for the light pipe body and ribs. (c.f. drawing)? An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in).This change will affect the product specifications.Old Rev.: NNEW Rev.: PReason for Change: Discrepancy in datasheet Information.
Part Status:
Bivar PLP5-2-375 - Technical Attributes
| Configuration: | 1 |
| Lens Style/Size: | Round 5 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Features & Applications
Features:
- Color: Clear
- Configuration: Single
- Type: Rigid
- Lens Style/Size: Round with Domed Top, 5 mm
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Press Fit