Manufacturer Part #
FR02FR10P-R
FR02 Series Ultra-Thin 10 Position Surface Mount Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FR02FR10P-R - Product Specification
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
NKK Switches FR02FR10P-R - Technical Attributes
Attributes Table
| Circuitry: | Coded |
| No of Positions: | 10 |
| Termination Style: | Gull Wing |
| Contact Material: | Gold |
| Mounting Method: | Surface Mount |
Features & Applications
The FR02FR10P-R is a FR02 Series 10 mm ultra-thin SMT DIP Rotaries. These switches are designed for use in a low-voltage, low-current circuit.when used as intended, the results do not produce hazardous energy.
Features:
- Detent mechanism gives crisp, positive action for accurate switch setting
- Use of heat resistant resin allows infrared convection reflow soldering
- Gull-winged terminals ensure mechanical stability during soldering and simplify solder joint inspection
- Cam activated movable contact and gold contact assure contact reliability and continuity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount