text.skipToContent text.skipToNavigation

Manufacturer Part #

NYC0102BLT1G

NYC0102B Series 200 V 250 mA Surface Mount Sensitive Gate Thyristor - SOT-23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse NYC0102BLT1G - Technical Attributes
Attributes Table
Type: SCR
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 250mA
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 6mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section