Manufacturer Part #
300XBXC1-12D
300 Series 30 A DPDT 12 VDC Plug-In Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 300XBXC1-12D - Product Specification
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
Schneider Electric 300XBXC1-12D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 75Ω |
| Switching Voltage: | 600V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -40°C to +55°C |
| Height - Max: | 35.72mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.61
3
$22.31
5
$22.17
20
$21.79
30+
$21.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Plug In