text.skipToContent text.skipToNavigation

Manufacturer Part #

164164-2

Multimate Type lll 18-16 AWG Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 164164-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-16
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Wire Mount
Features & Applications

The 164164-2 is a MULTIMATE 18-16 AWG wire to cable crimp, Pin Contact.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Regular Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Used With = CPC Connectors
  • Contact Type = Pin
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 2.01 – 2.49 [0.079 – 0.098]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0
  • Contact Plating, Mating Area, Material = Gold (30)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Unit Price
10
$1.80
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section