Manufacturer Part #
NG-9512
Black Molded Plastic .16 to .31 inch Cable Gland
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NG-9512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries NG-9512 - Technical Attributes
Attributes Table
| Material: | Nylon |
Features & Applications
The NG series cable glands consists of accessories for NEMA 4X rated plastic boxes. Design features are required to maintain NEMA 4X rating when cables enter or exit a NEMA 1, 2, 4, 4x, 12 or 13 type enclosure. Available in a number different sizes, ranges and hole diameters.The NG-9512 is a cable gland accessory for a NEMA 4X rating plastic box consisting of a black molded nylon body, hex nut, and cable nut, with a rubber gasket and cable seal. It consists of a PG-9 mounting size, 0.61 inch mounting hole diameter, and a 0.16-0.31 inch cable range.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.48
30
$1.47
75
$1.45
150
$1.43
300+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box