Manufacturer Part #
SMP-06V-BC
Three Circuit 3 Amp Black Nylon Plug Housing for Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SMP-06V-BC - Product Specification
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
JST SMP-06V-BC - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Plug - Receptacle |
| Material: | Nylon |
| Mounting Method: | Through Hole |
Features & Applications
The SMP-06V-BC is a part of SM Series 2.5 mm(.098") pitch, Crimp style, With locking device, wire-to-wire connectors that perform reliably in high-density, small current applications. It has an Operating temperature ranges b/w -25 °C to 85 °C.
Features:
- High contact pressure
- Secure lock mechanism
- Mountable on panels of various thickness without using tools
- The contacts are individually surrounded by housing walls
- Pitch: 2.5 mm
- Current rating MAX: 3 A
- Voltage rating MAX: 250 V
- Arm Lock Mechanism
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.0919
1,500
$0.0893
2,500
$0.0882
10,000
$0.085
15,000+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole