text.skipToContent text.skipToNavigation

Manufacturer Part #

V68ZT2P

ZT Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V68ZT2P - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 135V
Peak Output Current: 250A
Rated Voltage: 56V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Current Rating: 1mA
Energy: 3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0883
5,000
$0.0872
20,000
$0.0843
30,000+
$0.0824
Product Variant Information section