Manufacturer Part #
NCP565D2T33R4G
NCP565 Series 3.3 V 1.5 A Surface Mount Low Dropout Linear Regulator - D2PAK
Product Specification Section
onsemi NCP565D2T33R4G - Product Specification
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
onsemi NCP565D2T33R4G - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 9V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1.5mA |
No. of Outputs: | Single |
Output Noise: | 28µV |
Load Regulation (%): | 0.03% |
Current - Limit: | 3.3A |
Line Regulation (%): | 0.03% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,800
USA:
4,800
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$1.56
1,600
$1.54
2,400+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount