Manufacturer Part #
231-306/026-000
6 Position 5.08mm 28-12 AWG Female Connector with Coding Fingers Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 231-306/026-000 - Product Specification
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
WAGO 231-306/026-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Pluggable |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Color: | Orange |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +85°C |
Features & Applications
The 231-306/026-000 is a Part of 231 Series,6 Position 5.08 mm 28-12 AWG Female Connector with Coding Fingers Terminal Block
Product Specifications:
- Product group 3 (Multi Conn. System)
- Weight 10.98 g
- Color orange
- No. of connection Points 6
- No. of potentials 6
- pole count 6
- Height 14.3 mm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.71
15
$4.60
40
$4.54
100
$4.48
250+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Box