Manufacturer Part #
74LVT245D,118
74LVT Series 3.3 V SMT 3-State Octal Transceiver with Direction Pin - SOIC-20
Product Specification Section
Nexperia 74LVT245D,118 - Product Specification
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
Nexperia 74LVT245D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVT/C/H |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Supply Current: | 12mA |
Power Dissipation: | 500mW |
Propagation Delay: | 7.1ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.265
6,000
$0.26
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount