Manufacturer Part #
CMR1U-06 TR13
CMR-1U Series 1 A 600 V 100 ns SMD Ultrafast Recovery Rectifier - DO-214AA (SMP)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
Central Semiconductor CMR1U-06 TR13 - Product Specification
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
Central Semiconductor CMR1U-06 TR13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.4V |
| Reverse Recovery Time-Max: | 100ns |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0764
6,000
$0.0751
9,000
$0.0743
12,000
$0.0737
15,000+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount