Manufacturer Part #
H485CBC
H485C Series Red/Green 1.8 mm 45° 4.2 mcd Bi-Color Quad Level LED Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H485CBC - Product Specification
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
Bivar H485CBC - Technical Attributes
Attributes Table
| No of LEDs: | 8 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 4.2mcd |
| Viewing Angle: | 45° |
| Wavelength: | 635nm/568nm |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The H485CBC is a part of H485C Series 1.8 mm Bi Color Quad Level 1-Station LED Assembly .
Product Specifications:
- Reverse Voltage is 5 V
- Reverse Current is 100 µA
- Operating Temperature Range is -25 °C to +85 °C
- Storage Temperature range -35°C to 100 °C
- Lead Soldering Temperature is 280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.37
200
$1.36
300
$1.35
500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole