Manufacturer Part #
66099-1
MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 66099-1 - Product Specification
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
Features & Applications
The 66099-1 is a MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact.
The Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Grade = Commercial
- Contact Retention in Housing = Crimp Snap-In
- Termination End Plating = Gold Flash
- Contact Type = Pin Contact Classification = Signal
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Brass
- Contact Size = 16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box