Manufacturer Part #
BD5227G-TR
BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - SSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
ROHM BD5227G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BD5227G-TR - Technical Attributes
Attributes Table
| Output Type: | CMOS |
| Threshold Voltage: | 2.7V |
| Supply Voltage-Max: | 10V |
| Output Current-Max: | 2.2mA |
| No of Inputs: | 1 |
| Supply Voltage: | -0.3V to +10V |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | 2.9 x 2.8 x 1.25 mm |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount