Manufacturer Part #
PMEG3005EJ,115
PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG3005EJ,115 - Product Specification
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
Nexperia PMEG3005EJ,115 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 380mV |
| Configuration: | Single |
| Diode Capacitance-Max: | 70pF |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Features & Applications
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.
Features:
- Forward current: 0.5 A
- Very low forward voltage
- Flat lead SMD package
Applications:
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Inverse polarity protection
- Low power consumption applications
View the PMEG3005EJ,115 family of Schottky Rectifiers
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0792
6,000
$0.0778
9,000
$0.077
12,000
$0.0765
15,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount