Manufacturer Part #
3-641126-5
MTA-100 5 Position Through-Hole Single Row Straight Friction Lock Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2423 | ||||||||||
TE Connectivity 3-641126-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance.Reason for Change:This update supports ongoing sustainability efforts by optimizing material usage.It also ensures alignment between production practices and documentation for improved clarity with no impact on product functionality or its appearance.
Part Status:
TE Connectivity 3-641126-5 - Technical Attributes
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 3-641126-5 is a MTA-100 5 Position Through-Hole Single Row Straight Wire to Board Header .
Product Features:
- Connector
- MTA-100 Product LineHeader
- Connector Style = Plug
- Contact Type = Pin
- Number of Positions are 5
- Centreline is 2.54 mm [0.100 in]
- Applies to Printed circuit Board
- Wire-to-Board Application Use
View the MTA-100 series of Headers
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole