Manufacturer Part #
74LVC2G17GW,125
74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC2G17GW,125 - Product Specification
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
Nexperia 74LVC2G17GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC2G17GW,125 is a part of 74LVC series logic gates. It has an operating temperature ranging from -40°C to 125°C and is available in SC-88 package.
The 74LVC2G17 provides two non-inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant input/output for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD-8B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- -HBM JESD22-A114F exceeds 2000 V
- -MM JESD22-A115-A exceeds 200 V
- 24 mA output drive (VCC = 3.0 V)
- CMOS low-power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Multiple package options
- Specified from - 40°C to +85°C and - 40°C to +125°C
Applications:
- Wave and pulse shapers for highly noisy environments
View the complete 74LVC series of logic gates
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount