Référence fabricant
293D475X9010B2TE3
293D Series 4.7 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2509 | ||||||||||
Vishay 293D475X9010B2TE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Vishay 293D475X9010B2TE3 - Caractéristiques techniques
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 1411 (3528 Metric) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
293D Series Standard Tantalum
The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 µF to 680 µF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.
The 293D475X9010B2TE3 is a 0.138” x 0.110” package 10volt 4.7mf capacitor with a tolerance of +/- 10%. The 293D475X9010B2TE3 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount