text.skipToContent text.skipToNavigation

Manufacturer Part #

R20BLU-4-0045

ORCA Series Blue 4.6 mm 45 ° 1500 mcd Diffused 3.4 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R20BLU-4-0045 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 1500000mcd
Viewing Angle: 45°
Wavelength: 475nm
Rated Power: 220mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +80°C
Mounting Method: Through Hole
Features & Applications

The R20BLU-4-0045 is a part of ORCA series 7.6mm x 7.6mm 4 Leads Through Hole Water Clear Lens 45 Degree Viewing Angle Blue LED.

Product Features:

  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
1
$1.23
25
$1.22
75
$1.20
150
$1.19
400+
$1.16
Product Variant Information section