Manufacturer Part #
558-0101-001F
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Dialight 558-0101-001F - Product Specification
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
Dialight 558-0101-001F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 10mcd |
| Viewing Angle: | 45° |
| Wavelength: | 650nm |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 11.89mm x D 4.83mm |
| Mounting Method: | Panel Mount |
Features & Applications
The 558-0101-001F is a part of 558-series Red Color 2 V of Intensity 10 mcd 3 mm LED Indicator. It has an Operating Temperature ranging between -25 °C to +85 °C.
Product Features:
- Red Color
- 650 nm Peak Wavelength
- Available with a variety of LEDs
- Designed for quick positive insertions in panels from .787mm [.031] through 1.57mm [.062] thick. Recommended hole size from 3.94mm [.155] to 4.01mm [.158]. Wire: 26 AWG
- Front panel mounting
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatibleHousing meets UL94V-0
- High reliability - 100,000 hour life
- Black housing enhances LED contrast
- Straight terminals suitable for wire-wrapping
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.62
40
$0.605
125
$0.59
250
$0.58
750+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount