text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP121T-300E/TT

MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Microchip MCP121T-300E/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP121T-300E/TT is a Voltage Supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. Available in surface moutn SOT-23-3 package.

Features:

  • Operating current: 1.75uA (max)
  • Wide Voltage range: 1.0V to 5.5V
  • Available Trip Points: 1.9V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V, 4.63V
  • Trip point accuracy: +/- 1.5%
  • Output Options: Open-Drain
  • Package options: SOT23-3, SC70-3, TO92-3 

Applicatios:

  • Critical Microcontroller and Microprocessor Power-Monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.172
Product Variant Information section