text.skipToContent text.skipToNavigation

Manufacturer Part #

0230.250HXP

230 Series Slo-Blo 250 V 0.25 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse 0230.250HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 250mA
Resistance: 2.43Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.339A
Dimension: L  14.48mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
550
USA:
550
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.34
USD
Quantity
Unit Price
1
$0.335
100
$0.33
300
$0.32
1,250
$0.315
4,000+
$0.30
Product Variant Information section